Part Details for 132171 by Amphenol Corporation
Overview of 132171 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5039
|
Avnet Americas | Conn SMA Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold - Bulk (Alt: 99H5039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$8.0200 / $12.3900 | Buy Now |
DISTI #
132171
|
Avnet Americas | Conn SMA Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132171) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$8.6730 | Buy Now |
DISTI #
523-132171
|
Mouser Electronics | RF Adapters - In Series SMA PLUG TO JACK STRAIGHT ADAPTER RoHS: Compliant | 693 |
|
$5.6100 / $10.1700 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, SMA-SMA, MALE-FEMALE, PLUG-JACK | 13 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
132171
|
TTI | RF Adapters - In Series SMA PLUG TO JACK STRAIGHT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 277 In Stock |
|
$4.5300 / $7.6300 | Buy Now |
DISTI #
132171
|
Avnet Abacus | Conn SMA Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold (Alt: 132171) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132171
132171 CAD Models
132171 Part Data Attributes
|
132171
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132171
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Male-Female, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |