-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7579
|
Newark | Rf Adapter, Sma Rp Jack-Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 132170-10RP-RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$24.3900 / $31.2400 | Buy Now |
DISTI #
132170-10RP-RP-ND
|
DigiKey | CONN ADAPT JACK-JACK RP-SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$23.6041 / $42.3800 | Buy Now |
DISTI #
71676042
|
RS | Adapter RP-SMA Jack to RP-SMA Jack Bulkhead 50 Ohms | Amphenol RF 132170-10RP-RP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2300 / $40.8700 | RFQ |
DISTI #
AMR132170-10RP-RP
|
Heilind Electronics | ADAPTER, SMA BULKHEAD JAC | Americas - 0 in Stock |
|
$24.6719 / $32.1452 | Buy Now |
|
Onlinecomponents.com | Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold RoHS: Compliant |
95 In Stock 1 Factory Stock |
|
$22.0400 / $31.9300 | Buy Now |
DISTI #
132170-10RP-RP
|
TME | Adapter, RP-SMA female,both sides, Insulation: PTFE, 50Ω, brass Min Qty: 1 | 0 |
|
$28.7300 / $41.0500 | RFQ |
DISTI #
AMR132170-10RP-RP
|
Interstate Connecting Components | ADAPTER, SMA BULKHEAD JAC | 0 |
|
$24.6719 / $32.1452 | Buy Now |
DISTI #
132170-10RP-RP
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$24.3400 / $25.5600 | Buy Now |
|
Master Electronics | Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold RoHS: Compliant |
95 In Stock 1 Factory Stock |
|
$22.0400 / $31.9300 | Buy Now |
DISTI #
56143.1
|
TestEquity LLC | Amphenol RF 132170-10RP-RP Adapter, RP-SMA Jack to RP-SMA Jack, Straight, Bulkhead, 50 Ohm | 0 |
|
$36.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy