Part Details for 132169SS by Amphenol Corporation
Overview of 132169SS by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132169SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132169SS
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169SS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.2375 / $25.6215 | Buy Now |
DISTI #
132169SS
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169SS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132169SS
|
Mouser Electronics | RF Adapters - In Series Adapter SMA Jack to SMA Jack RoHS: Compliant | 17 |
|
$17.5500 / $22.7100 | Buy Now |
DISTI #
132169SS
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169SS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132169SS
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169SS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.2375 / $25.6215 | Buy Now |
Part Details for 132169SS
132169SS CAD Models
132169SS Part Data Attributes:
|
132169SS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132169SS
Amphenol Corporation
SNA-SNA, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SNA-SNA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |