Part Details for 132169RP-RP by Amphenol Corporation
Overview of 132169RP-RP by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 132169RP-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132169RP-RP
|
Avnet Americas | Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169RP-RP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.7500 / $27.1250 | Buy Now |
DISTI #
132169RP-RP
|
Avnet Americas | Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169RP-RP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132169RP-RP
|
Mouser Electronics | RF Adapters - In Series Adapter SMA RP Jack to RP Jack RoHS: Compliant | 12 |
|
$14.7300 / $25.0000 | Buy Now |
DISTI #
132169RP-RP
|
Avnet Americas | Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169RP-RP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.7500 / $27.1250 | Buy Now |
DISTI #
132169RP-RP
|
Avnet Americas | Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132169RP-RP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132169RP-RP
132169RP-RP CAD Models
132169RP-RP Part Data Attributes:
|
132169RP-RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132169RP-RP
Amphenol Corporation
RF SMA Connector, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT |