Part Details for 132168SS by Amphenol Corporation
Overview of 132168SS by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 132168SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132168SS
|
Avnet Americas | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132168SS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.0231 | Buy Now |
DISTI #
523-132168SS
|
Mouser Electronics | RF Adapters - In Series SMA ST PLUG PLUG ADAPTER STAINLESS RoHS: Compliant | 68 |
|
$14.8300 / $26.6100 | Buy Now |
DISTI #
132168SS
|
Avnet Abacus | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold (Alt: 132168SS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132168SS
132168SS CAD Models
132168SS Part Data Attributes
|
132168SS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132168SS
Amphenol Corporation
SMA-SMA, Male-Male, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |