Part Details for 132168RP by Amphenol Corporation
Overview of 132168RP by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132168RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8780
|
Avnet Americas | RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 09J8780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$15.3700 / $16.7900 | Buy Now |
DISTI #
132168RP
|
Avnet Americas | RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132168RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.2962 | Buy Now |
DISTI #
523-132168RP
|
Mouser Electronics | RF Adapters - In Series SMA PLUG TO PLUG REVERSE POLARITY RoHS: Compliant | 0 |
|
$13.2600 / $18.4700 | Order Now |
DISTI #
32374706
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$14.8979 | Buy Now |
|
Quest Components | MALE-FEMALE, RF STRAIGHT ADAPTER | 8 |
|
$10.8150 / $14.4200 | Buy Now |
DISTI #
132168RP
|
TTI | RF Adapters - In Series SMA PLUG TO PLUG REVERSE POLARITY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.4400 / $13.3100 | Buy Now |
DISTI #
132168RP
|
Avnet Abacus | RF / Coaxial Adapter, 50 Ohm, SMA, Plug, SMA RP, Plug, Straight Adapter, 50 ohm (Alt: 132168RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 288 |
|
RFQ |
Part Details for 132168RP
132168RP CAD Models
132168RP Part Data Attributes
|
132168RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132168RP
Amphenol Corporation
RF Connector Adapter, SMA-RP-SMA, Male-Female, Plug-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-RP-SMA | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | NO |