-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Male-Male, Plug-plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132168
|
Avnet Americas | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 470 |
|
$5.3250 / $11.1755 | Buy Now |
DISTI #
132168
|
Avnet Americas | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold - Bag (Alt: 132168) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92H4682
|
Avnet Americas | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold - Bulk (Alt: 92H4682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1107 Partner Stock |
|
$8.2400 / $9.1900 | Buy Now |
DISTI #
523-132168
|
Mouser Electronics | RF Adapters - In Series SMA ST PLUG PLUG ADAPTER GOLD RoHS: Compliant | 1858 |
|
$5.8300 / $8.7500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG | 4 |
|
$5.6763 / $11.3526 | Buy Now |
|
Quest Components | MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG | 1 |
|
$12.0789 | Buy Now |
|
Quest Components | MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG | 13 |
|
$17.9450 / $21.8250 | Buy Now |
DISTI #
132168
|
TTI | RF Adapters - In Series SMA ST PLUG PLUG ADAPTER GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 396 In Stock |
|
$5.2500 / $6.6700 | Buy Now |
DISTI #
132168
|
Avnet Abacus | Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold (Alt: 132168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132168
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132168
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Male-Male, Plug-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |