Part Details for 132167 by Amphenol Corporation
Overview of 132167 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132167
|
Avnet Americas | SMA PNL MT JK-2 HOLE/HORZ TAB - Bag (Alt: 132167) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132167
|
Avnet Americas | SMA PNL MT JK-2 HOLE/HORZ TAB - Bag (Alt: 132167) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$15.0750 / $21.5605 | Buy Now |
DISTI #
523-132167
|
Mouser Electronics | RF Connectors / Coaxial Connectors PNL MNT JCK-2 HOLE/HORZ TAB RoHS: Compliant | 0 |
|
$19.6000 / $25.4800 | Order Now |
DISTI #
132167
|
Avnet Americas | SMA PNL MT JK-2 HOLE/HORZ TAB - Bag (Alt: 132167) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$15.0750 / $21.5605 | Buy Now |
DISTI #
132167
|
Avnet Americas | SMA PNL MT JK-2 HOLE/HORZ TAB - Bag (Alt: 132167) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132167
132167 CAD Models
132167 Part Data Attributes:
|
132167
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132167
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, TAB Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TAB |