Part Details for 132163 by Amphenol RF
Overview of 132163 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6839
|
Newark | Sma Panel Mount Jack 2-Hole Flange Female Contact 50 Ohm |Amphenol Rf 132163 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.0100 | Buy Now |
DISTI #
132163-ND
|
DigiKey | CONN SMA RCPT STR 50OHM COMPRESS Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.1001 | Buy Now |
DISTI #
70032481
|
RS | Connector, RF, SMA Straight Jack Female Contact 50 Ohm 2H Flange | Amphenol RF 132163 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 / $9.0100 | RFQ |
DISTI #
AMR132163
|
Heilind Electronics | SMA PANEL MOUNT JACK 2-HOLE FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Female Contact 50 Ohm 2H Flange RoHS: Compliant | 0 |
|
$7.2700 / $10.6000 | Buy Now |
DISTI #
AMR132163
|
Interstate Connecting Components | SMA PANEL MOUNT JACK 2-HOLE FL | 0 |
|
Buy Now | |
DISTI #
132163
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7900 | Buy Now |
DISTI #
52513.1
|
TestEquity LLC | Amphenol RF 132163 RF SMA Connector, Panel Mount Jack, 2-Hole Flange, Female Contact, 50 Ohm | 0 |
|
$8.1200 | Buy Now |