Part Details for 13215 by Desco Industries Inc
Results Overview of 13215 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13215 Information
13215 by Desco Industries Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 13215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13215-ND
|
DigiKey | BAG STATIC SHIELD MTL OUT 4"X6" Min Qty: 100 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2170 | Buy Now |
DISTI #
809-13215
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT, ZIP 4IN x 6IN, 100 EA/PACK | 0 |
|
$20.6100 / $21.7000 | Order Now |
|
Onlinecomponents.com | Anti-Static Storage Bags, External Width: 4", External Depth: 6" , RoHS Compliant: NA RoHS: Compliant | 0 |
|
$16.2500 / $24.6900 | Buy Now |
DISTI #
548ST13215
|
Techni-Tool, Inc. | Desco 13215 Statshield® Metal-Out with Zip 4"x6", Dri-Shield 2700 Series | 0 |
|
$22.7900 | Buy Now |
DISTI #
548ST13215
|
TestEquity LLC | Desco 13215 Statshield® Metal-Out with Zip 4"x6", Dri-Shield 2700 Series | 0 |
|
$22.7900 | Buy Now |
Part Details for 13215
13215 CAD Models
13215 Part Data Attributes
|
13215
Desco Industries Inc
Buy Now
|
Compare Parts:
13215
Desco Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Desco Industries |