-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132137 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5027
|
Newark | Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:S... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5800 | Buy Now |
DISTI #
ACX1236-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
37 In Stock |
|
$6.8625 / $12.1200 | Buy Now |
DISTI #
V99:2348_07759460
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 9 |
|
$5.8730 / $6.4930 | Buy Now |
DISTI #
70031840
|
RS | Connector rf coaxial sma blkhd jack recept front mount solder pot term 50 ohm | Amphenol RF 132137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 207 |
|
$5.8900 | Buy Now |
DISTI #
AMR132137
|
Heilind Electronics | Americas - 375 in Stock |
|
$7.1719 / $9.1800 | Buy Now | |
DISTI #
87013984
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2412 | Americas - 1000 |
|
$6.5647 / $10.8235 | Buy Now |
DISTI #
132137
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 100 | 0 |
|
$7.1400 | RFQ |
DISTI #
AMR132137
|
Interstate Connecting Components | 125 |
|
$7.1719 / $9.1800 | Buy Now | |
|
Powell Electronics | SMA Straight Jack 50 Ohm Bulkhead - Fron Min Qty: 100 | 341 |
|
$5.3400 / $6.9500 | Buy Now |
DISTI #
132137-CONNEX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy