Part Details for 132102RP by Amphenol RF
Overview of 132102RP by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132102RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4983
|
Newark | Connector, Sma-Rp, Plug, 50 Ohm, Cable, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132102RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.5300 | Buy Now |
DISTI #
ACX2037-ND
|
DigiKey | CONN RPSMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$5.2598 / $11.0800 | Buy Now |
DISTI #
70032820
|
RS | Connector, RF, SMA Str Solder Pl for .141 Semi-Rigid 50 Ohm RP | Amphenol RF 132102RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 / $7.7000 | RFQ |
DISTI #
AMR132102RP
|
Heilind Electronics | SMA STR SOLDER PL FOR .141 SEM | Americas - 0 in Stock |
|
$4.8125 / $6.1936 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Str Solder Pl for .141 Semi-Rigid 50 Ohm RP RoHS: Compliant | 0 |
|
$3.9400 / $7.3800 | Buy Now |
DISTI #
132102RP
|
TME | Connector: RP-SMA, plug, reverse,female, straight, 50Ω, soldering Min Qty: 100 | 0 |
|
$5.5100 | RFQ |
DISTI #
AMR132102RP
|
Interstate Connecting Components | SMA STR SOLDER PL FOR .141 SEM | 0 |
|
$4.8125 / $6.1936 | Buy Now |
|
Powell Electronics | RP-SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 73 |
|
$4.4000 / $5.4800 | Buy Now |
DISTI #
132102RP
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9200 | Buy Now |
DISTI #
56115.1
|
TestEquity LLC | Amphenol RF 132102RP RF RP-SMA Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$7.7300 | Buy Now |