Part Details for 132101 by Amphenol Corporation
Results Overview of 132101 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132101 Information
132101 by Amphenol Corporation is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 132101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132101
|
Avnet Americas | Conn SMA Plug 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag |
275 |
|
$3.2332 / $3.8220 | Buy Now |
DISTI #
99H4981
|
Avnet Americas | Conn SMA Plug 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 99H4981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
54 Partner Stock |
|
$5.8900 / $7.1200 | Buy Now |
DISTI #
523-132101
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG .085 S/R GOLD RoHS: Compliant | 1284 |
|
$2.7700 / $4.5900 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | 77 |
|
$3.9908 / $6.4716 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | 60 |
|
$2.3700 / $4.7400 | Buy Now |
DISTI #
132101
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG .085 S/R GOLD pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 5361 In Stock |
|
$2.3000 / $2.9100 | Buy Now |
DISTI #
132101
|
Avnet Abacus | Conn SMA Plug 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 132101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
132101
|
Avnet Asia | Conn SMA Plug 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 132101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 132101
132101 CAD Models
132101 Part Data Attributes
|
132101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132101
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |