Part Details for 132100 by Amphenol RF
Overview of 132100 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00088T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 88 Positions, 1.27mm (0.05inch) pitch | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021321-00056T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 56 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 132100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7620
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.7350 | Buy Now |
DISTI #
ACX1175-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
88 In Stock |
|
$2.5219 / $5.8800 | Buy Now |
DISTI #
70031805
|
RS | Connector rf coaxial sma str solder plug cable center cont for 0.141 semi-rigid | Amphenol RF 132100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$3.7100 / $4.8200 | Buy Now |
DISTI #
AMR132100
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8594 / $3.1834 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
343 In Stock |
|
$2.7300 / $7.3800 | Buy Now |
DISTI #
51489553
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 10 Date Code: 1514 | Americas - 340 |
|
$3.9390 / $9.5940 | Buy Now |
DISTI #
132100
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering, for cable Min Qty: 1 | 0 |
|
$2.4700 / $2.9000 | RFQ |
DISTI #
AMR132100
|
Interstate Connecting Components | 0 |
|
$1.8594 / $3.1834 | Buy Now | |
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 283 |
|
$1.7000 / $2.7200 | Buy Now |
DISTI #
132100
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4500 | Buy Now |