Part Details for 1321 by Heyco
Overview of 1321 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for 1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1321
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 10-2 WHITE RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
DISTI #
72139570
|
RS | Strain Relief Right Angle Bushing, SR 10-2, .625"Mounting Hole, White | Heyco 1321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4480 |
|
$0.3010 / $0.3230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 | 0 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0.2261 / $0.3296 | Buy Now |
DISTI #
HEY1321
|
DB Roberts | SR 10-2 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 18000 Factory Stock |
|
$0.2261 / $0.3296 | Buy Now |