Part Details for 1321 by Adafruit Industries
Overview of 1321 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for 1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W2069
|
Newark | Alkaline 9V Battery |Adafruit 1321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
485-1321
|
Mouser Electronics | Consumer Battery & Photo Battery Alkaline 9V Battery RoHS: Compliant | 145 |
|
$1.5000 | Buy Now |
DISTI #
70928690
|
RS | Alkaline 9V Battery | Adafruit Industries 1321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 | RFQ |
Part Details for 1321
1321 CAD Models
1321 Part Data Attributes
|
1321
Adafruit Industries
Buy Now
|
Compare Parts:
1321
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |