Part Details for 1321-BK by Anderson Power Products
Results Overview of 1321-BK by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1321-BK Information
1321-BK by Anderson Power Products is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for 1321-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9684
|
Newark | Plug And Socket Connector Housing, Product Range:Pp120 Powerpole Series, Gender:Hermaphroditic, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$5.1800 / $6.1200 | Buy Now |
DISTI #
2243-1321-BK-ND
|
DigiKey | CONN HSG 1POS BLUE Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4394 | Buy Now |
DISTI #
879-1321-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY BLUE - BULK RoHS: Compliant | 526 |
|
$4.4300 / $8.6900 | Buy Now |
DISTI #
70567149
|
RS | PP120-HSG W/SPG-BLUE | Anderson Power Products 1321-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6800 / $8.3500 | RFQ |
|
Onlinecomponents.com | PP120-HSG W/SPG-BLUE RoHS: Compliant |
328 In Stock |
|
$4.2570 / $9.7010 | Buy Now |
DISTI #
28944146
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Bulk Min Qty: 3 Package Multiple: 1 | Americas - 869 |
|
$5.7542 / $6.6667 | Buy Now |
DISTI #
32879644
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Bulk Min Qty: 9 Package Multiple: 1 | Americas - 440 |
|
$7.9960 / $9.3435 | Buy Now |
DISTI #
84867407
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2425 | Americas - 328 |
|
$5.6160 / $12.6100 | Buy Now |
DISTI #
1321-BK
|
TME | Connector: DC supply, plug, Powerpole®,PP120, hermaphrodite, blue Min Qty: 1 | 0 |
|
$7.2400 / $9.5500 | RFQ |
DISTI #
1321-BK
|
PEI Genesis | PP120 HSG BLU BULK Min Qty: 1 | 869 |
|
$4.3800 / $5.5000 | Buy Now |