Part Details for 1320934-3 by TE Connectivity
Overview of 1320934-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320934-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2057
|
Newark | Support, terminal |Amp Te Connectivity 1320934-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$62.0200 / $80.5800 | Buy Now |
DISTI #
2266-1320934-3-ND
|
DigiKey | SUPPORT,TERMINAL Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$64.3800 | Buy Now |
DISTI #
1320934-3-ND
|
DigiKey | SUPPORT,TERMINAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4000 | Buy Now |
DISTI #
1320934-3
|
Avnet Americas | SUPPORT,TERMINAL - Bulk (Alt: 1320934-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$48.3800 / $58.2200 | Buy Now |
DISTI #
571-1320934-3
|
Mouser Electronics | Other Tools SUPPORTTERMINAL | 0 |
|
$57.3900 / $69.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$50.0000 | Buy Now |
DISTI #
AMP1320934-3
|
Heilind Electronics | SUPPORT,TERMINAL | Americas - 0 in Stock |
|
$60.2941 / $77.3585 | Buy Now |
|
Onlinecomponents.com | SUPPORT,TERMINAL RoHS: Compliant |
8 Partner Stock |
|
$52.5600 / $70.6900 | Buy Now |
DISTI #
65686660
|
Verical | SUPPORT TERMINAL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$60.3700 | Buy Now |
DISTI #
13209343-TEC
|
TME | 1320934-3 Min Qty: 1 | 8 |
|
$56.6060 / $56.6062 | Buy Now |
Part Details for 1320934-3
1320934-3 CAD Models
1320934-3 Part Data Attributes
|
1320934-3
TE Connectivity
Buy Now
|
Compare Parts:
1320934-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |