Part Details for 132043-4186 by ITT Interconnect Solutions
Overview of 132043-4186 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64186PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for 132043-4186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4500 / $77.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4500 / $77.9300 | Buy Now |
Part Details for 132043-4186
132043-4186 CAD Models
132043-4186 Part Data Attributes
|
132043-4186
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-4186
ITT Interconnect Solutions
Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |