Part Details for 132043-4057 by ITT Interconnect Solutions
Overview of 132043-4057 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4057-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3ZK, /Embossed Tape | |
2SK4057-ZK-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3ZK, /Embossed Tape | |
51940-575LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Vertical Receptacle. |
Price & Stock for 132043-4057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9125
|
Newark | Circular Push Pull Connectors |Itt Cannon 132043-4057 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.9100 / $48.0600 | Buy Now |
DISTI #
2266-132043-4057-ND
|
DigiKey | Circular Connector, 14 Contact(s Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$28.5600 / $29.6400 | Buy Now |
|
Onlinecomponents.com | Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle RoHS: Compliant |
25 Partner Stock |
|
$34.1400 / $58.8900 | Buy Now |
DISTI #
61919208
|
Verical | 132043-4057 Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$25.2600 / $26.2300 | Buy Now |
DISTI #
1320434057-ITT
|
TME | 132043-4057 | 25 |
|
Buy Now | |
|
Master Electronics | Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle RoHS: Compliant |
25 Partner Stock |
|
$34.1400 / $58.8900 | Buy Now |
Part Details for 132043-4057
132043-4057 CAD Models
132043-4057 Part Data Attributes
|
132043-4057
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-4057
ITT Interconnect Solutions
Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |