There are no models available for this part yet.
Overview of 132043-4038 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7403-8FMCZ | Analog Devices | EVALUATION BOARD I.C. | |
AD7403-8BRIZ-RL7 | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7403-8BRIZ-RL | Analog Devices | Isolated 16Bit SigmaDelta ADC |
Price & Stock for 132043-4038 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1014
|
Newark | Circular Connector, 8 Contact(S), Polysulfone, Female, Solder Terminal, Receptacle |Itt Cannon 132043-4038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 / $26.1700 | Buy Now | |
DISTI #
2266-132043-4038-ND
|
DigiKey | 132043-4038 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$19.3900 / $20.1400 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$25.4900 / $43.3100 | Buy Now | ||
DISTI #
1320434038-ITT
|
TME | 132043-4038 Min Qty: 2 | 25 |
|
$21.6692 / $22.0894 | Buy Now | |
DISTI #
C1S138502367483
|
Chip1Stop | Connector Circular | 25 |
|
$20.8000 / $21.4000 | Buy Now | |
Master Electronics | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$25.4900 / $43.3100 | Buy Now |
CAD Models for 132043-4038 by ITT Interconnect Solutions
Part Data Attributes for 132043-4038 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYSULFONE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|