Part Details for 132043-4037 by ITT Interconnect Solutions
Results Overview of 132043-4037 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132043-4037 Information
132043-4037 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-037LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
77313-403-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
51940-373LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 12S Vertical Receptacle. |
Price & Stock for 132043-4037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1013
|
Newark | Circular Connector, 8 Contact(S), Polysulfone, Female, Solder Terminal, Receptacle |Itt Cannon 13204... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$27.5400 / $35.4900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$19.7100 / $56.4700 | Buy Now |
DISTI #
61918325
|
Verical | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$17.4800 / $17.8100 | Buy Now |
|
Master Electronics | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$19.7100 / $56.4700 | Buy Now |
Part Details for 132043-4037
132043-4037 CAD Models
132043-4037 Part Data Attributes
|
132043-4037
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-4037
ITT Interconnect Solutions
Circular Connector, 8 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |