There are no models available for this part yet.
Overview of 132043-3019 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
ADF70301-915EZKIT | Analog Devices | EVAL & DEMO KIT 900-928 MHz | |
HAT3019R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 100V 2.3A 115Mohm Sop8 |
Price & Stock for 132043-3019 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9061
|
Newark | Circular Push Pull Connectors |Itt Cannon 132043-3019 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$22.6900 / $31.2400 | Buy Now | |
DISTI #
2266-132043-3019-ND
|
DigiKey | Circular Connector, 5 Contact(s) Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$18.5700 / $19.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$18.8700 / $54.0700 | Buy Now | ||
DISTI #
61918035
|
Verical | 132043-3019 Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.7400 / $17.0500 | Buy Now | |
DISTI #
1320433019-ITT
|
TME | 132043-3019 Min Qty: 2 | 25 |
|
$18.6888 / $21.1498 | Buy Now | |
DISTI #
C1S138502616909
|
Chip1Stop | Connector Circular | 25 |
|
$20.1000 / $20.6000 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$18.8700 / $54.0700 | Buy Now |
CAD Models for 132043-3019 by ITT Interconnect Solutions
Part Data Attributes for 132043-3019 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYSULFONE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|