Part Details for 132043-1062 by ITT Interconnect Solutions
Overview of 132043-1062 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
ADM1062ASUZ-REEL7 | Analog Devices | Programmable Supervisor Sequen | |
ADM1062ACPZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for 132043-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9042
|
Newark | Circular Connector, 14 Contact(S), Female |Itt Cannon 132043-1062 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$39.3500 / $54.1700 | Buy Now |
DISTI #
2266-132043-1062-ND
|
DigiKey | Circular Connector, 14 Contact(s Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$33.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$39.7400 / $68.5400 | Buy Now |
DISTI #
61919640
|
Verical | 132043-1062 Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$28.4800 / $29.5600 | Buy Now |
DISTI #
1320431062-ITT
|
TME | 132043-1062 Min Qty: 2 | 25 |
|
$31.7786 / $36.6650 | Buy Now |
DISTI #
C1S138502443871
|
Chip1Stop | Connector Circular | 25 |
|
$34.1000 / $35.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$39.7400 / $68.5400 | Buy Now |
Part Details for 132043-1062
132043-1062 CAD Models
132043-1062 Part Data Attributes
|
132043-1062
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1062
ITT Interconnect Solutions
Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |