Part Details for 132043-1036 by ITT Interconnect Solutions
Overview of 132043-1036 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10369DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10367DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 132043-1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-132043-1036-ND
|
DigiKey | 132043-1036 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$20.3000 / $20.6900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$20.2500 / $58.0300 | Buy Now |
DISTI #
61918532
|
Verical | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$17.9600 / $18.3000 | Buy Now |
DISTI #
1320431036-ITT
|
TME | 132043-1036 | 25 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$20.2500 / $58.0300 | Buy Now |
Part Details for 132043-1036
132043-1036 CAD Models
132043-1036 Part Data Attributes
|
132043-1036
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1036
ITT Interconnect Solutions
Circular Connector, 8 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |