Part Details for 132043-1029 by ITT Interconnect Solutions
Overview of 132043-1029 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1029CZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#TRPBF | Analog Devices | 5V B&gap Ref | |
LT1029ACZ#PBF | Analog Devices | 5V B&gap Ref |
Price & Stock for 132043-1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0983
|
Newark | Circular Connector, 7 Contact(S), Polysulfone, Female, Solder Terminal, Receptacle |Itt Cannon 132043-1029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $23.3700 | Buy Now |
DISTI #
2266-132043-1029-ND
|
DigiKey | 132043-1029 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$17.3100 / $17.9700 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical RoHS: Compliant |
30 Partner Stock |
|
$18.2100 / $31.2300 | Buy Now |
DISTI #
61918355
|
Verical | Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$15.6100 / $15.9000 | Buy Now |
DISTI #
65692278
|
Verical | Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$15.6100 / $15.9000 | Buy Now |
DISTI #
1320431029-ITT
|
TME | 132043-1029 Min Qty: 3 | 30 |
|
$19.2348 / $19.5995 | Buy Now |
DISTI #
C1S138502367234
|
Chip1Stop | Connector Circular | 30 |
|
$20.2000 / $20.7000 | Buy Now |
|
Master Electronics | Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical RoHS: Compliant |
30 Partner Stock |
|
$18.2100 / $31.2300 | Buy Now |
Part Details for 132043-1029
132043-1029 CAD Models
132043-1029 Part Data Attributes
|
132043-1029
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1029
ITT Interconnect Solutions
Circular Connector, 7 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |