Part Details for 132043-1008 by ITT Interconnect Solutions
Overview of 132043-1008 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 132043-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9011
|
Newark | Circular Push Pull Connectors |Itt Cannon 132043-1008 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$17.1200 / $20.6500 | Buy Now |
DISTI #
2266-132043-1008-ND
|
DigiKey | Circular Connector, 4 Contact(s) Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$13.7300 / $14.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
106 Partner Stock |
|
$14.2300 / $31.1900 | Buy Now |
DISTI #
61917808
|
Verical | 132043-1008 Min Qty: 5 Package Multiple: 1 | Americas - 106 |
|
$12.1500 / $12.8600 | Buy Now |
DISTI #
1320431008-ITT
|
TME | 132043-1008 Min Qty: 3 | 106 |
|
$13.5399 / $15.9325 | Buy Now |
DISTI #
132043-1008
|
IBS Electronics | Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle Min Qty: 65 Package Multiple: 1 | 106 |
|
$13.3770 | Buy Now |
DISTI #
C1S138502443835
|
Chip1Stop | Connector Circular | 106 |
|
$13.8000 / $15.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
106 Partner Stock |
|
$14.2300 / $31.1900 | Buy Now |
Part Details for 132043-1008
132043-1008 CAD Models
132043-1008 Part Data Attributes
|
132043-1008
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1008
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |