Part Details for 132043-1003 by ITT Interconnect Solutions
Overview of 132043-1003 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 132043-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9008
|
Newark | Circular Connector, 2 Contact(S), Female |Itt Cannon 132043-1003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$15.9100 / $17.4400 | Buy Now |
DISTI #
2266-132043-1003-ND
|
DigiKey | Circular Connector, 2 Contact(s) Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$12.3200 | Buy Now |
|
Onlinecomponents.com | Circular Connector 2 Contact(S) Female RoHS: Compliant |
15 Partner Stock |
|
$12.9500 / $17.7900 | Buy Now |
DISTI #
61918405
|
Verical | 132043-1003 Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$10.9000 | Buy Now |
DISTI #
1320431003-ITT
|
TME | 132043-1003 | 15 |
|
Buy Now | |
DISTI #
132043-1003
|
IBS Electronics | Circular Connector 2 Contact(S) Female Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.4640 | Buy Now |
|
Master Electronics | Circular Connector 2 Contact(S) Female RoHS: Compliant |
15 Partner Stock |
|
$12.9500 / $17.7900 | Buy Now |
Part Details for 132043-1003
132043-1003 CAD Models
132043-1003 Part Data Attributes
|
132043-1003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1003
ITT Interconnect Solutions
Circular Connector, 2 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |