Part Details for 132042-1134 by ITT Interconnect Solutions
Overview of 132042-1134 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130961-320424FLF | Amphenol Communications Solutions | HPCE R/A Enhanced wall 36P24S | |
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 132042-1134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9006
|
Newark | Circular Push Pull Connectors |Itt Cannon 132042-1134 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$23.5700 / $32.4400 | Buy Now |
DISTI #
2266-132042-1134-ND
|
DigiKey | INLINE RECEPTACLE WITH CABLE COL Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$19.2600 / $20.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$19.6200 / $56.2400 | Buy Now |
DISTI #
61918219
|
Verical | 132042-1134 Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$17.3800 / $17.7000 | Buy Now |
DISTI #
1320421134-ITT
|
TME | 132042-1134 Min Qty: 2 | 25 |
|
$21.4154 / $21.8138 | Buy Now |
DISTI #
C1S138502615681
|
Chip1Stop | Connector Circular | 25 |
|
$20.9000 / $21.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$19.6200 / $56.2400 | Buy Now |
Part Details for 132042-1134
132042-1134 CAD Models
132042-1134 Part Data Attributes
|
132042-1134
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132042-1134
ITT Interconnect Solutions
Circular Connector, 3 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |