Part Details for 132042-0188 by ITT Interconnect Solutions
Overview of 132042-0188 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130961-320424FLF | Amphenol Communications Solutions | HPCE R/A Enhanced wall 36P24S | |
LPS4018-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 132042-0188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-132042-0188-ND
|
DigiKey | 132042-0188 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$35.8300 / $37.2000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Medical RoHS: Compliant |
21 Partner Stock |
|
$37.4900 / $64.6600 | Buy Now |
DISTI #
61918393
|
Verical | Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$31.7000 / $32.9100 | Buy Now |
DISTI #
1320420188-ITT
|
TME | 132042-0188 | 21 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Medical RoHS: Compliant |
21 Partner Stock |
|
$37.4900 / $64.6600 | Buy Now |
Part Details for 132042-0188
132042-0188 CAD Models
132042-0188 Part Data Attributes
|
132042-0188
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132042-0188
ITT Interconnect Solutions
Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |