132041-0751
ITT Interconnect Solutions
Description: Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle

Overview of 132041-0751 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SLR1075-121KEC Coilcraft Inc General Purpose Inductor
SLR1075-171KEB Coilcraft Inc General Purpose Inductor,
SLR1075-151KEB Coilcraft Inc General Purpose Inductor,

Price & Stock for 132041-0751 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $97.5200
  • 100 $51.4700
  • 150 $35.4000
  • 200 $34.6900
$34.6900 / $97.5200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $97.5200
  • 100 $51.4700
  • 150 $35.4000
  • 200 $34.6900
$34.6900 / $97.5200 Buy Now

CAD Models for 132041-0751 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 132041-0751 by ITT Interconnect Solutions

132041-0751
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYSULFONE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. 132041-0751
    ITT Interconnect Solutions
    Circular Connector, 14 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132041-0751 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132041-0751 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 132041-0751 would you like to use for your alert(s)?
  • Please alert me when 132041-0751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132041-0751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132041-0751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132041-0751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132041-0751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132041-0751 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: