Part Details for 132041-0091 by ITT Interconnect Solutions
Overview of 132041-0091 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 132041-0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-132041-0091-ND
|
DigiKey | 132041-0091 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$24.6300 / $25.0900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$24.6100 / $70.5400 | Buy Now |
DISTI #
61918293
|
Verical | Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$21.7900 / $22.2000 | Buy Now |
DISTI #
1320410091-ITT
|
TME | 132041-0091 Min Qty: 2 | 25 |
|
$23.5826 / $26.6901 | Buy Now |
|
Master Electronics | Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$24.6100 / $70.5400 | Buy Now |
Part Details for 132041-0091
132041-0091 CAD Models
132041-0091 Part Data Attributes
|
132041-0091
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132041-0091
ITT Interconnect Solutions
Circular Connector, 7 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |