Part Details for 132004 by Brady Worldwide Inc
Overview of 132004 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9824
|
Newark | B120,10X14,blk, red/Wht, no Smoking/Sign |Brady 132004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 | Buy Now |
DISTI #
2267-132004-ND
|
DigiKey | B120,10X14,BLK,RED/WHT,NO SMOKIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4900 | Buy Now |
DISTI #
70393185
|
RS | Danger Sign No Smoking | Brady 132004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$41.6600 | Buy Now |
|
Onlinecomponents.com | Danger No Smoking Sign, 10" H, 14 in W, Fiberglass, Rectangle, English, 132004 RoHS: Compliant | 0 |
|
$38.4100 / $39.9900 | Buy Now |
DISTI #
10026540
|
Techni-Tool, Inc. | Brady 132004 No Smoking Sign - DANGER, 10 X 14", Black/Red on White | 0 |
|
$39.9900 | Buy Now |
DISTI #
10026540
|
TestEquity LLC | Brady 132004 No Smoking Sign - DANGER, 10 X 14", Black/Red on White | 0 |
|
$39.9900 | Buy Now |