Part Details for 132 by Marathon Special Products
Overview of 132 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7573
|
Newark | Marathon Special Products |Marathon Special Products 132 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0400 / $76.6400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
19 In Stock |
|
$56.1200 / $76.2200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
19 In Stock |
|
$56.1200 / $76.2200 | Buy Now |