Part Details for 132-2-0-502 by Vishay Spectrol
Overview of 132-2-0-502 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-2-0-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2.75W, 5000OHM, 117V, 3% +/-TOL, 20PPM/CEL, 1 TURN(S) | 11 |
|
$31.8825 | Buy Now |