Part Details for 132-14SMJLB by Coilcraft Inc
Overview of 132-14SMJLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14SMJLB | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 132-14SMJLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$0.7000 / $1.4000 | Buy Now |
Part Details for 132-14SMJLB
132-14SMJLB CAD Models
132-14SMJLB Part Data Attributes
|
132-14SMJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-14SMJLB
Coilcraft Inc
General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4226 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.222 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 92 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 132-14SMJLB
This table gives cross-reference parts and alternative options found for 132-14SMJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-14SMJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST536RATR22JLZ | General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-14SMJLB vs ST536RATR22JLZ |
132-14SMJTD | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-14SMJLB vs 132-14SMJTD |
ST536RATR22JSH | General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-14SMJLB vs ST536RATR22JSH |
132-14SMJTB | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-14SMJLB vs 132-14SMJTB |
ST536RATR22JSZ | General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-14SMJLB vs ST536RATR22JSZ |
132-14SMJLD | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-14SMJLB vs 132-14SMJLD |
ST536RATR22JLH | General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-14SMJLB vs ST536RATR22JLH |
132-14SMJSB | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4226, CHIP, 4124 | Coilcraft Inc | 132-14SMJLB vs 132-14SMJSB |