132-14SMJLD
Coilcraft Inc
Description: General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

Overview of 132-14SMJLD by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
132-14SMJLD Coilcraft Inc General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

Price & Stock for 132-14SMJLD by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-132-14SMJLD
Mouser Electronics RF Inductors - SMD 222nH Unshld 5% 3A 35mOhms RoHS: Compliant 2165
  • 1 $2.3900
  • 250 $1.6800
  • 500 $1.2900
  • 800 $1.0900
$1.0900 / $2.3900 Buy Now
Coilcraft Direct RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 3411
  • 1 $0.9900
  • 400 $0.8100
  • 800 $0.7300
  • 1,600 $0.6400
  • 2,400 $0.4300
  • 4,800 $0.2800
$0.2800 / $0.9900 Buy Now

CAD Models for 132-14SMJLD by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 132-14SMJLD by Coilcraft Inc

132-14SMJLD
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
4124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
4226
Construction
Rectangular
Core Material
Air
DC Resistance
0.035 Ω
Inductance-Nom (L)
0.222 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.97 mm
Package Length
10.55 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
92
Rated Current-Max
3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
730 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. 132-14SMJLD
    Coilcraft Inc
    General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
    VS

Alternate Parts for 132-14SMJLD

This table gives cross-reference parts and alternative options found for 132-14SMJLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-14SMJLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST536RATR22JSH General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 Coilcraft Inc 132-14SMJLD vs ST536RATR22JSH
132-14SMJSD General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4226, CHIP, 4124 Coilcraft Inc 132-14SMJLD vs 132-14SMJSD
132-14SMJSB General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4226, CHIP, 4124 Coilcraft Inc 132-14SMJLD vs 132-14SMJSB
ST536RATR22JTH General Purpose Inductor, 0.222uH, 5%, Air-Core, 4226 Coilcraft Inc 132-14SMJLD vs ST536RATR22JTH

Related Parts for 132-14SMJLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132-14SMJLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132-14SMJLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 132-14SMJLD would you like to use for your alert(s)?
  • Please alert me when 132-14SMJLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132-14SMJLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132-14SMJLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132-14SMJLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132-14SMJLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132-14SMJLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: