132-11SMG
Coilcraft Inc
Description: General Purpose Inductor, 0.13uH, 2%, 1 Element, Air-Core, SMD, 4225,

Overview of 132-11SMG by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
132-11SMGL Coilcraft Inc RF inductor, air core, 2% tol, SMT, RoHS
132-11SMGLD Coilcraft Inc General Purpose Inductor, 0.13uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-11SMGLB Coilcraft Inc General Purpose Inductor, 0.13uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

Price & Stock for 132-11SMG by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Inductor, Air Core, 130nh, 2±% 100
  • 1 $0.8100
  • 7 $0.6750
  • 23 $0.4860
$0.4860 / $0.8100 Buy Now

CAD Models for 132-11SMG by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 132-11SMG by Coilcraft Inc

132-11SMG
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
4225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4225
Construction
Flat Top
Core Material
AIR
DC Resistance
0.02 Ω
Inductance-Nom (L)
0.13 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Spacing
7.98 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.97 mm
Package Length
10.55 mm
Package Style
SMT
Package Width
6.35 mm
Quality Factor-Min (at L-nom)
87
Rated Current-Max
3 A
Self Resonance Frequency
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
50 MHz
Tolerance
2%
Want to compare parts?
  1. 132-11SMG
    Coilcraft Inc
    General Purpose Inductor, 0.13uH, 2%, 1 Element, Air-Core, SMD, 4225,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132-11SMG by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132-11SMG by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 132-11SMG would you like to use for your alert(s)?
  • Please alert me when 132-11SMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132-11SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132-11SMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132-11SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132-11SMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132-11SMG by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: