Part Details for 132-11B9 by Wakefield-Vette
Overview of 132-11B9 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-11B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-11B9-ND
|
DigiKey | HEATSINK EXTRUDED Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-132-11B9
|
Mouser Electronics | Heat Sinks High Performance Heat Sink for Compression Devices, 127mm W, 299.4mm L, 57.2mm H RoHS: Compliant | 0 |
|
$53.2700 / $57.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.6900 / $118.6900 | Buy Now |
DISTI #
132-11B9
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |