Part Details for 132-11SMJLD by Coilcraft Inc
Overview of 132-11SMJLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SMJLD | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 132-11SMJLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-132-11SMJLD
|
Mouser Electronics | RF Inductors - SMD 130nH Unshld 5% 3A 20mOhms RoHS: Compliant | 1196 |
|
$1.0900 / $2.3900 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1666 |
|
$0.2800 / $0.9900 | Buy Now |
Part Details for 132-11SMJLD
132-11SMJLD CAD Models
132-11SMJLD Part Data Attributes
|
132-11SMJLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-11SMJLD
Coilcraft Inc
General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4226 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 87 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 132-11SMJLD
This table gives cross-reference parts and alternative options found for 132-11SMJLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-11SMJLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132-11SMJSD | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4226, CHIP, 4124 | Coilcraft Inc | 132-11SMJLD vs 132-11SMJSD |
ST536RATR13JLH | General Purpose Inductor, 0.13uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-11SMJLD vs ST536RATR13JLH |
ST536RATR13JLZ | General Purpose Inductor, 0.13uH, 5%, Air-Core, 4226 | Coilcraft Inc | 132-11SMJLD vs ST536RATR13JLZ |
132-11SMJTD | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | Coilcraft Inc | 132-11SMJLD vs 132-11SMJTD |