Part Details for 132-09SMG by Coilcraft Inc
Overview of 132-09SMG by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 132-09SMG
132-09SMG CAD Models
132-09SMG Part Data Attributes:
|
132-09SMG
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-09SMG
Coilcraft Inc
General Purpose Inductor, 0.09uH, 2%, 1 Element, Air-Core, SMD, 4225,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4225 | |
Construction | Flat Top | |
Core Material | AIR | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Spacing | 7.98 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 1140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 50 MHz | |
Tolerance | 2% |