Part Details for 132-0168-35 by CTS Corporation
Overview of 132-0168-35 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20168SA#W5 | Renesas Electronics Corporation | 8-bit 8ch D/A Converter with Buffer Amplifiers | |
R2A20168SP | Renesas Electronics Corporation | 8-bit 8ch D/A Converter with Buffer Amplifiers, SOP, / | |
R7F7016873AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Part Details for 132-0168-35
132-0168-35 CAD Models
132-0168-35 Part Data Attributes
|
132-0168-35
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
132-0168-35
CTS Corporation
Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 105 |
Alternate Parts for 132-0168-35
This table gives cross-reference parts and alternative options found for 132-0168-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132-0168-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54103-G30-35 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 132-0168-35 vs 54103-G30-35 |
78537-135 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 132-0168-35 vs 78537-135 |
TSW-135-24-L-T | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-24-L-T |
TSW-135-08-L-T-RA | Board Connector, 105 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-08-L-T-RA |
TSW-135-22-G-T-RA | Board Connector, 105 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-22-G-T-RA |
68702-435 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 132-0168-35 vs 68702-435 |
TSW-135-22-T-T-RA | Board Connector, 105 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-22-T-T-RA |
TSW-135-16-L-T-RA | Board Connector, 105 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-16-L-T-RA |
TSW-135-18-L-T | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 132-0168-35 vs TSW-135-18-L-T |
94514105610 | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 132-0168-35 vs 94514105610 |