Part Details for 132-0032-0064-S by TE Connectivity
Overview of 132-0032-0064-S by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-0032-0064-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-132-0032-0064-S-ND
|
DigiKey | RFI GASKET MON ALLOY Min Qty: 1 Lead time: 17 Weeks Container: Bag |
18 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
2423785-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Wire 250mmx6.4mmx3.2mm - Bulk (Alt: 2423785-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0532 / $2.4708 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $3.4300 | Buy Now | |
|
Master Electronics | 0 |
|
$1.4800 / $3.4300 | Buy Now |
Part Details for 132-0032-0064-S
132-0032-0064-S CAD Models
132-0032-0064-S Part Data Attributes:
|
132-0032-0064-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132-0032-0064-S
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |