Part Details for 132-00034 by HellermannTyton
Overview of 132-00034 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800034H12HPF#GB0 | Renesas Electronics Corporation | Intelligent Power Device for automotive Application | |
RAA2900034H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / |
Price & Stock for 132-00034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2269-ND
|
DigiKey | TIE STRAP LOCK BLK 130LB 1.252' Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7725 | Buy Now |
DISTI #
329-13200034
|
Mouser Electronics | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 15.0" Long, PA66HIRHSUV, Black, RoHS: Compliant | 0 |
|
$1.4300 / $1.4700 | Order Now |
DISTI #
71380103
|
RS | Cable Tie, Black, Polyamide, Lng 381.5 mm, Op. Temp -40 To 105 C, 132 Series | HellermannTyton 132-00034 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 | RFQ |
|
Onlinecomponents.com | Button Head Cable Tie with Retainers and Pilot Bushings - 15.0" Long - PA66HIRHSUV - Black - 2000/pkg RoHS: Compliant | 0 |
|
$1.8300 / $5.0100 | Buy Now |
DISTI #
132-00034
|
TTI | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 15.0" Long, PA66HIRHSUV, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 4000 In Stock |
|
$0.4840 | Buy Now |
DISTI #
000000000005775354
|
Sager | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 15.0 Long, PA66HIRHSUV, Black, Min Qty: 2000 | 2000 |
|
$0.8058 | Buy Now |
Part Details for 132-00034
132-00034 CAD Models
132-00034 Part Data Attributes
|
132-00034
HellermannTyton
Buy Now
|
Compare Parts:
132-00034
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |