Part Details for 132-00032 by HellermannTyton
Overview of 132-00032 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-00032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2267-ND
|
DigiKey | BUTTON HEAD TIE BLK 105LBS 1.25' Min Qty: 2000 Lead time: 6 Weeks Container: Bulk |
2000 In Stock |
|
$0.6055 | Buy Now |
DISTI #
329-13200032
|
Mouser Electronics | Cable Ties BT105L 15 BUTTON HEAD STRAP RoHS: Compliant | 0 |
|
$0.6050 / $0.6060 | Order Now |
DISTI #
71380101
|
RS | Button Head Cable Tie, 15.0"L, 4.3" Bundle Dia, 105lb, PA66HIRHSUV, Black | HellermannTyton 132-00032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $1.4820 | Buy Now |
DISTI #
132-00032
|
TTI | Cable Ties BT105L 15 BUTTON HEAD STRAP pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 2000 In Stock |
|
$0.7600 | Buy Now |
DISTI #
000000000005775352
|
Sager | Cable Ties BT105L 15 BUTTON HEAD STRAP Min Qty: 2000 | 0 |
|
$1.3100 | Buy Now |
Part Details for 132-00032
132-00032 CAD Models
132-00032 Part Data Attributes
|
132-00032
HellermannTyton
Buy Now
|
Compare Parts:
132-00032
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |