Part Details for 131T by Asahi Kasei Microsystems Corporation
Overview of 131T by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB13-1TSLD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 125MHz Max, ROHS COMPLIANT | |
WB13-1TL | Coilcraft Inc | RF Transformer, 0.15MHz Min, 125MHz Max, ROHS COMPLIANT | |
WB13-1TSLB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 125MHz Max, ROHS COMPLIANT |