Part Details for 131M by Struthers-Dunn
Overview of 131M by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-131MLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC1480-131ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XPL7030-131ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |