Part Details for 131J23019X by Conec Corporation
Results Overview of 131J23019X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131J23019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131J23019X
|
Heilind Electronics | KOAX-STIFT AC 50 OHM 127 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
131J23019X
|
TME | Contact, male, copper alloy, gold-plated, crimped, for cable, 50Ω Min Qty: 100 | 0 |
|
$6.1100 | RFQ |
DISTI #
COC131J23019X
|
Interstate Connecting Components | KOAX-STIFT AC 50 OHM 127 | 0 |
|
Buy Now |