There are no models available for this part yet.
Overview of 131I2AA,BK by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 131I2AA,BK by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ2594
|
Newark | Enclosures, Abs, Black, Electronic, Ip67, Enclosure Type:Electronic, Enclosure Material:Abs, External Height - Metric:38Mm, External Width - Metric:82Mm, External Depth - Metric:111Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Serpac 131I2AA, BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.0200 | Buy Now | |
DISTI #
635-131I2AABK
|
Mouser Electronics | Enclosures, Boxes, & Cases Recessed, Smooth Top Desktop Encl w/ 2 AA Battery Compartment, 4.38x3.25x1.50in. RoHS: Compliant | 0 |
|
$6.0200 / $15.4800 | Order Now | |
DISTI #
V99:2348_26085445
|
Arrow Electronics | Recessed, Smooth Top Desktop Enclosure with Two AA Battery Compartment, 4.38x3.25x1.50in. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2142 | Americas - 2 |
|
$5.0740 | Buy Now | |
DISTI #
72344131
|
RS | Recessed, Smooth Top Desktop Enclosure w/ 2 AA Bat. Comprt., 4.38x3.25x1.50in. | Serpac "131I2AA, BK" RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 / $7.7900 | RFQ | |
DISTI #
59386339
|
Verical | Recessed, Smooth Top Desktop Enclosure with Two AA Battery Compartment, 4.38x3.25x1.50in. RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2142 | Americas - 2 |
|
$5.0740 | Buy Now |