There are no models available for this part yet.
Overview of 131C16139X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 131C16139X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC131C16139X
|
Heilind Electronics | HS-STIFT AC 30A 080 90 VE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC131C16139X
|
Interstate Connecting Components | HS-STIFT AC 30A 080 90 VE | 0 |
|
Buy Now |
CAD Models for 131C16139X by Conec Corporation
Part Data Attributes for 131C16139X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
CSA; UL
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.15 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Terminal Type
|
CRIMP/SOLDER
|
Used With
|
D-SUB CONNECTOR
|
Wire Size-Max
|
10 AWG
|
Wire Size-Min
|
12 AWG
|